5.03mm 3 Position Snap-In Panel Mount Plug Housing Connector

You may also like:
03-09-2022 03-09-2022
Molex
03-09-1022 03-09-1022
Molex
03-09-2032 03-09-2032
Molex
03-09-1032 03-09-1032
Molex
03-09-2042 03-09-2042
Molex
03-09-1042 03-09-1042
Molex

$0.21 ea

Call 1-800-831-4242


  • Jameco Part no.: 230121
  • Manufacturer: Molex
  • Manufacturer no.: 03-09-2031
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
315+ $0.21
3150+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 315

5.03mm 3 Position Snap-In Panel Mount Plug Housing Connector

Specifications

  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 3
  • Pitch: 0.198" (5.03mm)
  • Number of Rows: 1
  • Row Spacing: N/A
  • Mounting Type: Panel Mount, Snap-In
  • Contact Termination: Crimp
  • Fastening Type: Detent Lock
  • Color: Natural


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product