Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Case Aluminum 3.9 X2 X1

You may also like:
1590B 1590B
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R

$6.95 ea

54 ship on Oct. 21
More Available – 13 weeks


  • Jameco Part no.: 11957
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 03-125A
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.59
50+ $6.25

Request a Large Quantity Quote

DIE-CAST ALUMINUM ENCLOSURE

The box most preferred by major electronics magazines because of quality & versatility

This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:
Specification Value
Product TypeBox
Length (in.)3.9
Width (in.)2
Height (in.)1
MaterialAluminum
ColorUnpainted
Additional FeatureDiecast


Report a problem
Suggest a product