Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Die-Cast Aluminum Enclosure 7.5 x 4.3 x 2.4 Inches

You may also like:
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R
Price Reduced

$22.95 ea

675 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 11973
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 03-125C
  • Electronics Parts Locator
# of units Price
1+ $22.95
10+ $21.95
50+ $19.95

Request a Large Quantity Quote

Die-Cast Aluminum Enclosure

The box most preferred by major electronics magazines because of quality & versatility. This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:

  • Dimensions: 7.5"L x 4.3"W x 2.4"D
  • Screws included
  • Compatible with prototyping board P/N 105162


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)7.5
Width (in.)4.3
Height (in.)2.4
MaterialAluminum
ColorUnpainted
Additional FeatureDiecast


Report a problem
Suggest a product