AC Power Cord 18/3 AWG NEMA 5-15P Green Dot Plug to C13 Auto-Locking SJTW Jacket 10' Black

You may also like:
0310.120 0310.120
Quail Electronics
3271V86 3271V86
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
SY005-F-R SY005-F-R
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
10W1-01206-SH 10W1-01206-SH
Jameco ValuePro
2500.072 2500.072
Quail Electronics

$9.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2292143
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 0310.120AL
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
100+ $9.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

3-Conductor AC Power Cord 18 AWG NEMA 5-15P (Hospital, Clear) to IEC 60320 C13 (Locking, Clear) SJTW Jacket 10 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P (Hospital, Clear)
  • 2nd Connector: IEC 60320 C13 (Locking, Clear)
  • Cord Type: SJTW
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P (Hospital, Clear)
2nd ConnectorIEC 60320 C13 (Locking, Clear)
AWG/Conductor18/3
Cord TypeSJTW
Length10 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product