FUSE 250V FA 3AG .750A

Littelfuse
0312.750H
You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
TSA-6A TSA-6A
Optifuse
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1710936
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0312.750H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
100+ $0.60
500+ $0.50
1000+ $0.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Fuse Miniature Fast Acting 0.75A 250 Volt Holder Cartridge 6.3 X 32 mm Glass Bulk

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product