Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse 1A 250 Volt Fast Acting 2-Pin Bulk

You may also like:
AGC-1-R-VP AGC-1-R-VP
323002 323002
FUSE 3A-R FUSE 3A-R
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R

$0.39 ea

514 ship on Sep. 25
400 ship on Oct. 9


  • Jameco Part no.: 652949
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0312001.HXP
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

1.25" x 0.25" Fast Acting 3AG Fuse

Features

  • Current:1A
  • Voltage: 250V
  • Material: Glass



    Report a problem
    Suggest a product
  • Specification Value
    Family312
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)1
    Rated AC Voltage (URac) (V)250
    Fuse MaterialGlass
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    TypeFerrule


    Report a problem
    Suggest a product