# of units | Price |
---|---|
160+ | $0.32 |
800+ | $0.24 |
4000+ | $0.22 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 2 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Standard |
Family | 312 |
Minimum Operating Temperature | N/A |