Fuse 5A 250 Volt Fast Acting 2-Pin Bulk

Littelfuse Rohs logo
0312005.HXP
You may also like:
FUSE 5A-R FUSE 5A-R
Jameco Valuepro
323002 323002
Eaton
521-2674 521-2674
RS Electronics
0505030MXEP 0505030MXEP
Littelfuse
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro

$0.27 ea

94 ship on Nov. 3


  • Jameco Part no.: 653010
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0312005.HXP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Fuse Miniature Fast Acting 5A 250 Volt Holder Cartridge 6.3 X 32 mm Glass Bulk

Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating5 A
Voltage Rating250 VAC
Fuse MaterialGlass
Maximum Operating Temperature125°C
TypeCartridge
Family312
Minimum Operating Temperature-55°C


Report a problem
Suggest a product