# of units | Price |
---|---|
70+ | $0.43 |
350+ | $0.35 |
700+ | $0.31 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 10 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Standard |
Family | 312 |
Minimum Operating Temperature | N/A |