# of units | Price |
---|---|
175+ | $0.29 |
875+ | $0.26 |
4375+ | $0.23 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 15 A |
Voltage Rating | 32 VDC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Cartridge |
Family | 312 |
Minimum Operating Temperature | N/A |