# of units | Price |
---|---|
80+ | $0.79 |
400+ | $0.69 |
2000+ | $0.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Current Rating | 0.500 A |
Voltage Rating | 250 VAC |
Fuse Material | Glass |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Standard |
Family | 313 |
Minimum Operating Temperature | N/A |