Fuse MDL/3AG Slow Blow 1.25" x .25" 250V .750A

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$0.64 ea

1,413 ship on Jan. 24


  • Jameco Part no.: 653423
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0313.750HXP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
80+ $0.64
400+ $0.54
2000+ $0.48

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80

Fuse MDL/3AG Slow Blow 1.25" x .25" 250V .750A

Description

  • 0.75A
  • 250V
  • Slow blow acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicSlow Blow
    Current Rating0.750 A
    Voltage Rating250 VAC
    Fuse MaterialGlass
    Power DissipationN/A
    Maximum Operating TemperatureN/A
    TypeCartridge
    Family313
    Minimum Operating TemperatureN/A


    Report a problem
    Suggest a product