Fuse 0.5A 250 Volt 1.25" x .25" 3AG Fast Acting

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$1.25 ea

5,136 ship on Jul. 5


  • Jameco Part no.: 656843
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0314.500HXP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
50+ $1.25
250+ $0.99
1250+ $0.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50

Fuse 0.5A 250 Volt 1.25" x .25" 3AG Fast Acting

Description

  • 0.5A
  • 250V
  • Fast acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicFast
    Current Rating0.500 A
    Voltage Rating250 VAC
    Fuse MaterialCeramic
    Power DissipationN/A
    Maximum Operating Temperature125°C
    TypeCartridge
    Family314
    Minimum Operating Temperature-55°C
    PackagingBulk


    Report a problem
    Suggest a product