# of units | Price |
---|---|
95+ | $0.53 |
475+ | $0.47 |
2375+ | $0.42 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 8 A |
Voltage Rating | 250 VAC |
Fuse Material | Ceramic |
Power Dissipation | N/A |
Maximum Operating Temperature | 125°C |
Type | Cartridge |
Family | 314 |
Minimum Operating Temperature | -55°C |
Packaging | Bulk |