Fuse 10A 250 Volt Fast Acting

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$0.69 ea

202 ship on Aug. 25


  • Jameco Part no.: 656958
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0314010.HXP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
60+ $0.69
300+ $0.59
600+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Fuse Miniature Fast Acting 10A 250 Volt Holder Cartridge 6.3 X 32 mm Ceramic Bulk

Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating10 A
Voltage Rating250 VAC
Fuse MaterialCeramic
Power DissipationN/A
Maximum Operating Temperature125°C
TypeCartridge
Family314
Minimum Operating Temperature-55°C
PackagingBulk


Report a problem
Suggest a product