Fuse 15A 250 Volt Fast Acting 3AG 1.25"x.25"

You may also like:
AGX30 AGX30
0326020.HXP 0326020.HXP
0324015P 0324015P
031302.5H 031302.5H
0326010.HXP 0326010.HXP
031301.5HXP 031301.5HXP
Price Reduced

$0.49 ea

56 ship on Oct. 21


  • Jameco Part no.: 656974
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0314015.HXP
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39

Request a Large Quantity Quote

Fuse 15A 250 Volt Fast Acting 3AG 1.25"x.25"

Description

  • 15A
  • 250V
  • Fast acting

    Report a problem
    Suggest a product
  • Specification Value
    Family314
    Blow characteristicFast Acting
    Rated Breaking Capacity (A)15
    Rated AC Voltage (URac) (V)250
    Fuse MaterialCeramic
    Body Diameter (inch)0.25
    Body Length (inch)1.25
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    PackagingBulk
    TypeFerrule


    Report a problem
    Suggest a product