3AB Type Fast Acting 20A Ceramic Fuses 314 Series

Littelfuse Rohs logo
0314020.HXP
You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$0.92 ea

10 ship on Jun. 1


  • Jameco Part no.: 656982
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0314020.HXP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.79
1375+ $0.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
3AB Type Fast Acting 20A Ceramic Fuses 314 Series

  • 250V
  • 1.25"L x 0.25"Dia.
  • Amps: 20
  • Certifications: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicFast
    Current Rating20 A
    Voltage Rating250 VAC
    Fuse MaterialCeramic
    Power DissipationN/A
    Maximum Operating TemperatureN/A
    TypeStandard
    Family314
    Minimum Operating TemperatureN/A


    Report a problem
    Suggest a product