Littelfuse 0315008.H

Littelfuse
0315008.H
You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
TSA-6A TSA-6A
Optifuse
FUSE 3A-R FUSE 3A-R
Jameco ValuePro
AGC-1-R-VP AGC-1-R-VP
Jameco ValuePro
G1SA1A-R G1SA1A-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1711277
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0315008.H
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
30+ $1.06
150+ $0.89
750+ $0.80

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
FUSE 250V SB PT 3AG 8A


FUSE 250V SB PT 3AG 8A

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product