This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
1st Connector | NEMA 5-15P (Hospital, Clear) |
2nd Connector | IEC 60320 C13 |
AWG/Conductor | 16/3 |
Cord Type | SJT |
Length | 10 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Gray |
Voltage Rating | 125 VAC |
Current Rating | 13 A |
Weight | 0.82 lbs. |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 16 |
Number of Conductors | 3 |
Maximum Operating Temperature | 60°C |
Shielding | Unshielded |
Minimum Operating Temperature | -20°C |