*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Current Rating | 15 A |
Voltage Rating | 250 VAC |
Fuse Material | Ceramic |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Cartridge |
Family | 326 |
Minimum Operating Temperature | N/A |