# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
Specification | Value |
---|---|
Family | 326 |
Blow characteristic | Slow Blow |
Rated Breaking Capacity (A) | 20 |
Rated AC Voltage (URac) (V) | 250 |
Fuse Material | Ceramic |
Body Diameter (inch) | 0.25 |
Body Length (inch) | 1.25 |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Packaging | Bulk |
Type | Ferrule |