This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $2.59 |
10+ | $2.29 |
100+ | $2.09 |
Specification | Value |
---|---|
Mounting | Panel Mount Screw |
Fuse Type | 1/4" x 1-1/4" |
Number of Fuses | 1 |
Current Rating | 20 A |
Voltage Rating | 250 VAC |
Termination | Solder Lug |