Fuse Holder Cap Knob for 3AG 342-Series Holders 250V

You may also like:
0031.3503 0031.3503
Schurter
LPX-01B-6R LPX-01B-6R
Optifuse
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro
FH55B FH55B
LKG Industries
Clearance

$1.09 ea

14 In Stock


  • Jameco Part no.: 2297199
  • Manufacturer: Eaton
  • Manufacturer no.: 03420012HX040
  • HTS code: 8536695050
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.99
50+ $0.89
100+ $0.79
250+ $0.69

Request a Large Quantity Quote

Fuse Holder Cap Knob for 3AG 342-Series Holders 250V

Specifications

  • For 1/4" diameter x 1-1/4" long 342-Series fuse holders
  • Black
  • Voltage rating: 250 V
  • Fuse type: 3AG


Report a problem
Suggest a product
Specification Value
MountingFuse Holder Knob
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating15 A
Voltage Rating250 VAC
TerminationHolder Body


Report a problem
Suggest a product