Fuse Blocks 2-Pin Bulk

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro
FH55B FH55B
LKG Industries

$0.99 ea

190 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1711947
  • Manufacturer: Littelfuse
  • Manufacturer no.: 03540001ZXGY
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

3AG Omni-Blok®

Molded Base Type Fuse Block

A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap.

SPECIFICATIONS:

  • Current Rating: 20A, 300V (UL/CSA)
  • Fuse size: 3AG (1-1/4" x 1/4")
  • 1/4" quick connect terminals
  • Dielectric Strength: 1500V., Minimum.
  • Clip/Terminals: Tin-Plated Spring Brass.
  • Base: Glass reinforced Thermoplastic. (Gray except Anti-Rotation series which is Black). UL 94V0 flammability rating.
  • Ambient Temperature: -40°C to +85°C


Report a problem
Suggest a product
Specification Value
MountingFuse Block
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating30 A
Voltage Rating300 VAC
TerminationQuick Connect 0.25"


Report a problem
Suggest a product