Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Block for 3AG 3AB Cartridge 30A 600V Single Circuit Chassis Mount

You may also like:
03540921ZXBL 03540921ZXBL
3453LF2A 3453LF2A
HKP-EH-HH HKP-EH-HH
1A1907-06 1A1907-06
S-8202-2 S-8202-2
HKP-HH HKP-HH

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2296879
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0354001GY
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.19
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

Fuse Block for 3AG 3AB Cartridge 30A 600V Single Circuit Chassis Mount

Specifications

  • Series: Omni-Blok® 354
  • Fuseholder type: Block
  • Fuse Type: Cartridge
  • For Use With/Related Products: 3AG, 3AB
  • Fuse Size: 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
  • Number of Circuits: 1
  • Voltage: 600 V
  • Current Rating (Amps): 30 A
  • Mounting Type: Chassis Mount
  • Termination Style: Solder Lug
  • Contact Material: Phosphorus Bronze
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Block
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating30 A
Voltage Rating600 VAC
TerminationSolder Lug


Report a problem
Suggest a product