Delta Electronics 03DEEG3BM

You may also like:
G1W106-R G1W106-R
Jameco ValuePro
0717-1-R 0717-1-R
Jameco ValuePro
0711-PW 0711-PW
Jameco ValuePro
0701-1-CN-R 0701-1-CN-R
Jameco ValuePro
JR-101-F JR-101-F
Jameco ValuePro
1EGG1-2 1EGG1-2
TE Connectivity

$2.95 ea

1,733 In Stock
More Available – 13 weeks


  • Jameco Part no.: 150615
  • Manufacturer: Delta Electronics
  • Manufacturer no.: 03DEEG3BM
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

Power Entry Receptacle EMI RFI Filtered Male Blades 3A 125VAC IEC 320-C14 Panel Mount Screw Flange

Specifications

  • Max leakage current (L-G): 2uA @ 125VAC
  • Hipot rating (1 min.): 2250 VDC (L-G); 1450 VDC (L-L)
  • Connector Style: IEC 320-C14
  • Connector Type: Receptacle, Male Blades
  • Current - UL: 3 A
  • Voltage - UL: 125/250 VAC
  • Mounting Type: Panel Mount, Flange
  • Termination: Solder Terminals
  • Panel Cutout Dimensions: Rectangular - 29 mm x 21 mm
  • Panel Thickness: N/A
  • Material Flammability Rating: UL94 V-0
  • Ingress Protection: IP40
  • Approval Agency: UL, CSA, VDE


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating3 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
TerminationSolder terminal
FilteredYes
FusedNo
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 21.50mm x 28.50mm
Max Panel ThicknessN/A


Report a problem
Suggest a product