Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 100pf 50 Volt C0G 5% Surface Mount 0402 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT

$0.006 ea

Lead time 7 weeks


  • Jameco Part no.: 2009834
  • Manufacturer: AVX
  • Manufacturer no.: 04025A101JAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10000+ $0.006
50000+ $0.005
100000+ $0.004

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10,000
Capacitor Ceramic 100pF 50 Volt C0G 5% Surface Mount 0402 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value100 pF
Voltage Rating (DC)50
Tolerance (%)5
DielectricC0G
Body Width (mm)1
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0402
Size1mm X 0.5mm X 0.56mm
Product Depth0.5mm
Product Height0.56mm(Max)
Product Length1mm


Report a problem
Suggest a product