3-Conductor AC Power Cord 14 AWG NEMA 5-15P Plug to Dual NEMA 5-15R Receptacles 3 Feet Black

You may also like:
121-2594 121-2594
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$8.95 ea

10% discount applied in cart

46 ship on Apr. 19


  • Jameco Part no.: 2308143
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 0421.036S
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

3-Conductor AC Power Cord 14 AWG NEMA 5-15P Plug to Dual NEMA 5-15R Receptacles 3 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: NEMA 5-15R (x2)
  • Cord Type: SJT
  • Wire Gauge (AWG): 14 AWG
  • Number of Conductors: 3
  • Shielding: Unshielded
  • Length (feet): 3
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 125 V
  • Current Rating: 15 A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorNEMA 5-15R (x2)
AWG/Conductor14/3
Cord TypeSJT
Product Length3 ft.
CertificationsUL, CUL
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating15 A
Weight0.58 lbs.
Cable TypeAC Power Cord Splitter
Wire Gauge (AWG)14 AWG
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product