Littelfuse 04330003NR

You may also like:
Clearance

$0.42 ea

4,149 In Stock


  • Jameco Part no.: 2295959
  • Manufacturer: Littelfuse
  • Manufacturer no.: 04330003NR
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
1+ $0.42
10+ $0.35
100+ $0.315
500+ $0.29
2000+ $0.275

Request a Large Quantity Quote

Fuse Board Mount 3A 32VAC 32VDC Surface Mount 1206 (3216 Metric)

Specifications

  • Fuse Type: Board Mount (Cartridge Style Excluded)
  • Current Rating (Amps): 3 A
  • Voltage Rating - AC: 32 V
  • Voltage Rating - DC: 32 V
  • Response Time: Fast Blow
  • Package: 1206 (3216 Metric)
  • Mounting Type: Surface Mount
  • Breaking Capacity @ Rated Voltage: 50 A
  • Melting I²t: 0.0004
  • Approvals: CSA, UL
  • Operating Temperature: -55°C to 90°C
  • Size: 0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm)
  • DC Cold Resistance: 3.45 Ohms


Report a problem
Suggest a product
Specification Value
Manufacturer Series433
Blow characteristicFast Acting
Current Rating3 A
Voltage Rating32 VAC/DC
Fuse MaterialThin-Film
Width0.81mm
Body Length1.6mm


Report a problem
Suggest a product