Fuse Board Mount 250mA 32VAC 32VDC Surface Mount 0603 (1608 Metric)

You may also like:
04330003NR 04330003NR
Littelfuse
Clearance

$0.19 ea

3,650 In Stock


  • Jameco Part no.: 2295967
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0434250NR
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Fuse Board Mount 250mA 32VAC 32VDC Surface Mount 0603 (1608 Metric)

Specifications

  • Fuse Type: Board Mount (Cartridge Style Excluded)
  • Current Rating (Amps): 0.25 A (250 mA)
  • Voltage Rating - AC: 32 V
  • Voltage Rating - DC: 32 V
  • Response Time: Fast Blow
  • Package: 0603 (1608 Metric)
  • Mounting Type: Surface Mount
  • Breaking Capacity @ Rated Voltage: 50 A
  • Melting I²t: 0.003
  • Approvals: CSA, UL
  • Operating Temperature: -55°C to 90°C
  • Size: 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
  • DC Cold Resistance: 0.375 Ohms


Report a problem
Suggest a product
Specification Value
Manufacturer Series434
Blow characteristicFast Acting
Current Rating0.25 A
Voltage Rating32 VAC/DC
Fuse MaterialThin-Film
Width0.81mm
Body Length1.6mm


Report a problem
Suggest a product