Alarm Fuse 5A 125V Fast Acting

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco ValuePro
AGC-1-R-VP AGC-1-R-VP
Jameco ValuePro
G1SA1A-R G1SA1A-R
Jameco ValuePro
AGC-2-R-VP AGC-2-R-VP
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1712528
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0481005.H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
15+ $3.69
75+ $3.19
375+ $2.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Alarm Fuse 5A 125V Fast Acting

Description

  • 5A
  • 125V
  • Fast acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicFast
    Current Rating5 A
    Voltage Rating125 VAC
    Power DissipationN/A
    Maximum Operating TemperatureN/A
    TypeAlarm Telecom
    Family481
    Minimum Operating TemperatureN/A


    Report a problem
    Suggest a product