# of units | Price |
---|---|
15+ | $3.69 |
75+ | $3.19 |
375+ | $2.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast |
Current Rating | 15 A |
Voltage Rating | 125 VAC |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | Alarm Telecom |
Family | 481 |
Minimum Operating Temperature | N/A |