Fuse MIDI Blade Terminal 32V 40A Slow Blow Acting

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$3.09 ea

5,631 ship on Oct. 13


  • Jameco Part no.: 1712587
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0498040.M
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
20+ $3.09
100+ $2.69
500+ $2.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Fuse MIDI Blade Terminal 32V 40A Slow Blow Acting

Description

  • 40A
  • 32V
  • Slow blow acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicSlow Blow
    Current Rating40 A
    Voltage Rating32 VDC
    Power DissipationN/A
    Maximum Operating TemperatureN/A
    TypeBolt Down
    Family498
    Minimum Operating TemperatureN/A


    Report a problem
    Suggest a product