Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cable Assembly RG174 BNC M To Miniature Hook 39"

You may also like:
05-A-081-R 05-A-081-R
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$5.75 ea

594 ship on Jul. 10
More Available – 13 weeks


  • Jameco Part no.: 11464
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 05-A-078-R
  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.19
25+ $4.59
100+ $4.09

Request a Large Quantity Quote

39" BNC-to-GRABBER CABLE


Features:
  • Mini-clips make it easier for testing thin leads
  • RG174A/U type cable
  • Length: 39" (0.9906 meters)
  • Color: Black


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorBNC Male
2nd ConnectorMinigrabber
ConfigurationBNC to Minigrabber
Color1 black, 1 red
Cable Length39" (990.60mm)
Wire SizeRG174/U, 20 AWG


Report a problem
Suggest a product