Stackable Banana-to-Minigrabber Cable Red 39" Red

You may also like:
GAL01 GAL01
Jameco BenchPro
SF-207A-R SF-207A-R
Jameco BenchPro
GAL02 GAL02
Jameco BenchPro
GAL1016 GAL1016
Jameco BenchPro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco BenchPro

$4.49 ea

169 In Stock
More Available – 12 weeks


  • Jameco Part no.: 21865
  • Manufacturer: Jameco BenchPro
  • Manufacturer no.: 05-A-079-R
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $4.49
10+ $4.29
25+ $3.49

Request a Large Quantity Quote

Stackable Banana-to-Minigrabber Cable Red

Features:

  • Stackable Banana plug on one end, Mini-grabber on the other end
  • Color: Red
  • Length: 39"

Related Products



Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorBanana Plug (stackable)
2nd ConnectorMinigrabber
ConfigurationBanana Plug to Minigrabber
ColorRed
Cable Length39" (1000.00mm)
Wire Gauge (AWG)18


Report a problem
Suggest a product