30A 500VAC/DC Fuse Cartridge Ceramic Through Hole 3AB 3AG 1/4" x 1-1/4" Axial

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro
Clearance

$2.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2322967
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0505030MXEP
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

30A AC DC Fuse Cartridge Ceramic Through Hole 3AB 3AG 1/4" x 1-1/4" Axial

Specifications

  • Series: 505
  • Mounting Type: Through Hole
  • Fuse Type: Cartridge, Ceramic
  • Response Time: Fast Blow
  • Package: 3AB, 3AG, 1/4" x 1-1/4" (Axial)
  • Breaking Capacity @ Rated Voltage: 30kA AC, 20 kA DC
  • Approval Agency: CE, cULus
  • Operating Temperature: -55°C to 125°C
  • Size: 0.275" Dia x 1.288" L (6.99 mm x 32.72 mm)
  • Melting I²t: 280
  • Current Rating (Amps): 30 A
  • Voltage Rating - AC: 500 V
  • Voltage Rating - DC: 500 V
  • DC Cold Resistance: 0.0038 Ohms


Report a problem
Suggest a product
Specification Value
Family3AB, 3AG
Blow characteristicFast Acting
Current Rating30 A
Voltage Rating500 VAC, 500 VDC
Fuse MaterialCeramic
Body Diameter0.25 in.
Length1.32 in.
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TypeAxial


Report a problem
Suggest a product