50 Position FFC FPC Cable 0.020" (0.50mm) Pitch 3" Long

You may also like:
10U1-06103 10U1-06103
Jameco Valuepro
TXDTA10081 TXDTA10081
Kyocera
11E1-01701 11E1-01701
Jameco Valuepro
11E1-01702 11E1-01702
Jameco Valuepro
10M2-01110 10M2-01110
Jameco Valuepro
10M2-01206 10M2-01206
Jameco Valuepro
Clearance

$4.49 ea

139 In Stock


  • Jameco Part no.: 2321855
  • Manufacturer: Johnson Components
  • Manufacturer no.: 050R50-76B
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.25
100+ $2.29

Request a Large Quantity Quote

50 Position FFC FPC Cable 0.020" (0.50mm) Pitch 3" Long

Specifications

  • Cable Type: FFC, FPC
  • Number of Conductors: 50
  • Pitch: 0.020" (0.50 mm)
  • Length: 3.000" (76.20 mm)
  • Length - Exposed Ends: 0.140" (3.56 mm)
  • Termination Style: Top on Both Sides, Backers on Both Sides


Report a problem
Suggest a product
Specification Value
Cable TypeZIF Flat Cable FFC/FPC
1st Connector50-pos 0.02" (0.50mm)
2nd Connector50-pos 0.02" (0.50mm)
Length3 in.
ColorGray


Report a problem
Suggest a product