Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

102 Piece Black Heat Shrink Tubing Kit 3M FP-301 6" Pieces with Plastic Box

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221-1/4-BK4 FIT-221-1/4-BK4
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900

$63.95 ea

1 ship on Oct. 22


  • Jameco Part no.: 285481
  • Manufacturer: 3M
  • Manufacturer no.: 051135-38139
  • HTS code: 8543909500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $63.95
5+ $59.49

Request a Large Quantity Quote

102-Piece Heat Shrink Tube Kit

2:1 shrink ratio

A selection of heat shrinkable, flexible polylefin tubing. Outstanding electrical, physical and chemical properties for a wide variety of applications.

Features:

  • Includes rugged 7" x 11" x 2.5" translucent plastic box
  • Colors: Black
  • 102 total pieces, each with a 6 inch length
Diameter Size # of Pieces
3/16" 30
1/4" 28
3/8" 20
1/2" 14
3/4" 6
1" 4


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink DiameterAssorted
Length (FT)0.5
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product