This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1712608">Substitute Products# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.79 |
250+ | $0.75 |
Specification | Value |
---|---|
Mounting | Fuse Block |
Fuse Type | 5mm x 20mm |
Number of Fuses | 1 |
Current Rating | 10 A |
Voltage Rating | 300 VAC |
Termination | PCB Mount |