This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1811121">Substitute Products# of units | Price |
---|---|
5+ | $10.99 |
25+ | $9.89 |
50+ | $8.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE |
Contact Gender | MALE |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
Manufacturer Series | 053008 |
Mixed Contacts | NO |
Mounting Style | STRAIGHT |
Mounting Type | BOARD |
MIL Conformance | NO |
Number of Rows Loaded | 7 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Terminal Pitch | 2mm |
Termination | PRESS FIT |
Number of Contacts | 175 |
UL Flammability Code | 94V-0 |
Product Type | TWO PART BOARD CONNECTOR |
Mating Information | NO |