Erni Electronics 053298

You may also like:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1811139
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 053298
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $15.39
25+ $13.89
50+ $12.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Female Solder-type Right Angle High Power Contact Socket

  • Connector Type: Connector Backplane
  • Contact Type: Power
  • Gender: SKT
  • Termination Method: Solder
  • Body Orientation: Right Angle
  • Mounting: Through Hole
  • Maximum Current Rating (A): 40
  • Minimum Operating Temperature (°C): -55
  • Maximum Operating Temperature (°C): 125
  • Maximum Contact Resistance (mOhm): 1
  • Product Length (mm): 17.5
  • Product Depth (mm): 6
  • Product Height (mm): 9.7
  • Shielded: No
  • Contact Plating: Gold Over Palladium Nickel

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product