Chassis Mount 0.212" (5.45 mm) Insulated Black Banana Jack

You may also like:
GBP205-R GBP205-R
Jameco Benchpro
GIP001-R GIP001-R
Jameco Benchpro
P6100 P6100
Jameco Benchpro
6883 6883
Pomona Electronics
TL-034 TL-034
Jameco Benchpro
03-701A-R 03-701A-R
Jameco Benchpro

$1.49 ea

509 In Stock
More will be available on Mar. 4

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2168528
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 0584-BLK
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Insulated Black Banana Jack

Specifications:

  • Nylon body
  • Brass Tin plate
  • Color: Black
  • 0.212" solder tab
  • Size: 0.91" L x 0.433" Dia.


Report a problem
Suggest a product
Specification Value
Product TypeBanana Jack
GenderFemale
ColorBlack
Mounting TypePanel Mount
Body MaterialNylon
InsulationYes
Insulation MaterialNylon
Contact MaterialBrass
Contact PlatingTin
Current RatingN/A
Voltage RatingN/A
Wire Gauge (AWG)N/A
TerminationSolder Tab
Length0.910 in.


Report a problem
Suggest a product