This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
735171">Substitute Products# of units | Price |
---|---|
3850+ | $0.013 |
19250+ | $0.011 |
96250+ | $0.01 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 2.2 pF |
Voltage Rating | 50 VDC |
Tolerance | 0.25pF |
Dielectric | C0G |
Body Width | 1.6 mm |
Package | 0603 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Dimensions | 1.6mm x 0.81mm x 0.9mm |
Depth | 0.81 mm |
Height | 0.9 mm (Max) |
Length | 1.6 mm |