Capacitor 0.1 uF 50 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
TAP106K035SCS TAP106K035SCS

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 2015943
  • Manufacturer: AVX
  • Manufacturer no.: 06035C104KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
4000+ $0.01
20000+ $0.009
40000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
Capacitor Ceramic 0.1uF 50 Volt X7R 10% Surface Mount 0603 125C Paper

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage50VDC
DielectricX7R
Case StyleCeramic Chip
Family0603
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.81mm X 0.9mm
Product Depth0.81mm
Product Height0.9mm(Max)
Product Length1.6mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product