Capacitor 0.0039 uF 50 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

You may also like:
GRT31CR61H106ME01L GRT31CR61H106ME01L
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD

$0.039 ea

12,000 ship on May. 13


  • Jameco Part no.: 735461
  • Manufacturer: AVX
  • Manufacturer no.: 06035C392KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
4000+ $0.039
20000+ $0.034
40000+ $0.031

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
CAPACITOR, 0603,X7R,3900PF,10%,50V,7IN, TR,, (10)


0603,X7R,3900PF,10%,50V,7IN, TR,

Report a problem
Suggest a product
Specification Value
Capacitance0.0039 µF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
Body Width1.6 mm
Package0603
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions1.6mm x 0.81mm x 0.86mm
Depth0.81 mm
Height0.86 mm (Max)
Product Length1.6 mm


Report a problem
Suggest a product