This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
4170+ | $0.012 |
20850+ | $0.011 |
104250+ | $0.01 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance | 0.1 µF |
Voltage Rating | 16 VDC |
Tolerance | 5% |
Dielectric | X7R |
Body Width | 1.6 mm |
Package | 0603 |
Construction | Flat |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Dimensions | 1.6mm x 0.81mm x 0.9mm |
Depth | 0.81 mm |
Height | 0.9 mm (Max) |
Length | 1.6 mm |