Capacitor 0.022 uF 16 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
Vishay
GRM1555C1H331JA01D GRM1555C1H331JA01D
Murata
GRM155R71E473KA88D GRM155R71E473KA88D
Murata
GRM155R71E333KA88D GRM155R71E333KA88D
Murata
GRM155R71C223KA01D GRM155R71C223KA01D
Murata
GRM155R61C104KA88D GRM155R61C104KA88D
Murata

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

735592">Substitute Products

  • Jameco Part no.: 735592
  • Manufacturer: Major Brands
  • Manufacturer no.: 0603YC223KAT2A-JVP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
3575+ $0.014
17875+ $0.012
89375+ $0.011

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,575
CAPACITOR, 0603,X7R,.022UF,10%,16V,7IN, TR,(10)


0603,X7R,.022UF,10%,16V,7IN, TR,

Report a problem
Suggest a product
Specification Value
Capacitance0.022 µF
Voltage Rating16 VDC
Tolerance10%
DielectricX7R
Body Width1.6 mm
Package0603
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions1.6mm x 0.81mm x 0.9mm
Depth0.81 mm
Height0.9 mm (Max)
Length1.6 mm


Report a problem
Suggest a product