Connector Accessories Cover Straight

You may also like:
5788798-1 5788798-1
TE Connectivity
923347 923347
Erni Electronics
923340 923340
Erni Electronics
114436 114436
Erni Electronics
114352 114352
Erni Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1811366">Substitute Products

  • Jameco Part no.: 1811366
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 064782
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
15+ $4.39
75+ $3.80
375+ $3.37

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Connector Accessories Cover Straight

Specifications

  • Type: Cover
  • Product Length (mm): 37.9
  • Product Depth (mm): 19.7


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product