Power Entry Receptacle Module Male Blades IEC 320-C14 Panel Mount Snap-In

You may also like:
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
FN282B-6-06 FN282B-6-06
Schaffner
G1W106-R G1W106-R
Jameco ValuePro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco ValuePro
NEMA-5-2 NEMA-5-2
Adam Technologies
JR-101-F JR-101-F
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2313887
  • Manufacturer: Delta Electronics
  • Manufacturer no.: 06AR2D
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.50
50+ $9.95
250+ $9.45

Request a Large Quantity Quote

Power Entry Receptacle Module Male Blades IEC 320-C14 Panel Mount Snap-In

Specifications

  • Connector Style: IEC 320-C14
  • Connector Type: Receptacle, Male Blades - Module
  • Current - IEC: 6 A
  • Voltage - IEC: 115/250 VAC
  • Current - UL: n/a
  • Voltage - UL: n/a
  • Filter Type: Filtered (EMI, RFI) - Commercial
  • Fuse Holder?: Yes (Fuse Not Included)
  • Number of Positions: 3
  • Mounting Type: Panel Mount, Snap-In
  • Termination: Quick Connect
  • Switch Features: Switch On-Off
  • Fuse Holder, Drawer: Fuse Holder
  • Panel Cutout Dimensions: Rectangular - 66 mm x 27 mm
  • Panel Thickness: 0.040" to 0.070" (1.02 mm to 1.78 mm)
  • Material Flammability Rating: n/a
  • Ingress Protection: n/a
  • Approval Agency: CSA, UL, VDE
Alternate angle image

Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating6 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.250" Quick Connect
FilteredYes
FusedYes
Switch FunctionSwitched
Body OrientationStraight
Mounting HoleRectangular - 27.00mm x 66.00mm
Max Panel Thickness1.78 mm, 0.079 in.


Report a problem
Suggest a product