Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Strain Relief Bush Round SVI/SVT

You may also like:
0705SR-6R1 0705SR-6R1
SB8R-2 SB8R-2

$0.17 ea

1,378 ship on Sep. 23
More Available – 13 weeks


  • Jameco Part no.: 182351
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0705SR-5R2
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.17
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Strain Relief Bushing

Designed to easily snap into pre-drilled holes. They convert sharp-edged holes into smooth, insulated holes.

Features

  • Round shape
  • Top/Bottom size: 0.4" (10.2mm)
  • Side/Side size: 0.43" (10.9mm)
  • SVT/SVI
  • Color: Black


Report a problem
Suggest a product
Specification Value
Inner Diameter0.43"
ShapeRound
ColorBlack


Report a problem
Suggest a product